


PSU4330 | |
|---|---|
DigiKey Part Number | 338-2765-ND |
Manufacturer | |
Manufacturer Product Number | PSU4330 |
Description | CAP ALUM 43UF 330V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.438" Dia (36.53mm) |
Part Status Active | Height - Seated (Max) 3.435" (87.25mm) |
Capacitance 43µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 330 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.94000 | ¥121.94 |
| 10 | ¥88.73200 | ¥887.32 |
| 50 | ¥75.02120 | ¥3,751.06 |
| 100 | ¥70.70690 | ¥7,070.69 |
| 500 | ¥63.30666 | ¥31,653.33 |
| 1,000 | ¥60.98222 | ¥60,982.22 |





