
PLA3 | |
|---|---|
DigiKey Part Number | 338-4146-ND |
Manufacturer | |
Manufacturer Product Number | PLA3 |
Description | CAPACITOR CAP UP WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Accessory Type End Cap |
Manufacturer Cornell Dubilier Knowles | For Use With/Related Products Round Can Types |
Packaging Bulk | Device Size 1.438" Dia (36.5mm) |
Part Status Active | Specifications Top Exit Lead Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.03000 | ¥69.03 |
| 10 | ¥51.32700 | ¥513.27 |
| 50 | ¥44.27900 | ¥2,213.95 |
| 100 | ¥42.09900 | ¥4,209.90 |
| 500 | ¥38.40682 | ¥19,203.41 |
| 1,000 | ¥37.26282 | ¥37,262.82 |



