PSU7215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU16165A

DigiKey Part Number
PSU16165A-ND
Manufacturer
Manufacturer Product Number
PSU16165A
Description
CAP ALUM 161UF 165V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 65°C
Manufacturer
Cornell Dubilier Knowles
Polarization
Bi-Polar
Series
Applications
Motor Start
Packaging
Bulk
Size / Dimension
1.438" Dia (36.53mm)
Part Status
Active
Height - Seated (Max)
2.750" (69.85mm)
Capacitance
161µF
Mounting Type
Chassis Mount
Tolerance
0%, +20%
Package / Case
Radial, Can - QC Terminals
Voltage - Rated
165 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.49000¥192.49
10¥143.80100¥1,438.01
50¥123.76060¥6,188.03
100¥117.45960¥11,745.96
500¥106.65168¥53,325.84
Manufacturers Standard Package