
PSU6435A | |
|---|---|
DigiKey Part Number | 338-4403-ND |
Manufacturer | |
Manufacturer Product Number | PSU6435A |
Description | CAP ALUM 64UF 250V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.438" Dia (36.53mm) |
Part Status Active | Height - Seated (Max) 2.750" (69.85mm) |
Capacitance 64µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSU6435 | Cornell Dubilier Knowles | 0 | 338-2756-ND | ¥278.98111 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥238.06000 | ¥238.06 |
| 10 | ¥180.03300 | ¥1,800.33 |
| 50 | ¥156.16800 | ¥7,808.40 |
| 100 | ¥148.66650 | ¥14,866.65 |
| 500 | ¥136.81472 | ¥68,407.36 |





