
PSU43015B | |
|---|---|
DigiKey Part Number | PSU43015B-ND |
Manufacturer | |
Manufacturer Product Number | PSU43015B |
Description | CAP ALUM 430UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.438" Dia (36.53mm) |
Part Status Active | Height - Seated (Max) 3.375" (85.73mm) |
Capacitance 430µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥248.98000 | ¥248.98 |
| 10 | ¥188.82400 | ¥1,888.24 |
| 50 | ¥164.06100 | ¥8,203.05 |
| 100 | ¥156.27910 | ¥15,627.91 |
| 500 | ¥144.43538 | ¥72,217.69 |





