
PSU18935A | |
|---|---|
DigiKey Part Number | 338-4151-ND |
Manufacturer | |
Manufacturer Product Number | PSU18935A |
Description | CAP ALUM 189UF 250V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 2.063" Dia (52.40mm) |
Part Status Active | Height - Seated (Max) 4.375" (111.13mm) |
Capacitance 189µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSU18935B | Cornell Dubilier Knowles | 4 | 338-4152-ND | ¥618.37000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥649.53000 | ¥649.53 |
| 49 | ¥466.42694 | ¥22,854.92 |
| 98 | ¥449.54612 | ¥44,055.52 |
| 147 | ¥448.30918 | ¥65,901.45 |






