
PSU18935B | |
|---|---|
DigiKey Part Number | 338-4152-ND |
Manufacturer | |
Manufacturer Product Number | PSU18935B |
Description | CAP ALUM 189UF 250V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 2.063" Dia (52.40mm) |
Part Status Active | Height - Seated (Max) 3.375" (85.73mm) |
Capacitance 189µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSU18935A | Cornell Dubilier Knowles | 38 | 338-4151-ND | ¥649.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥618.37000 | ¥618.37 |
| 10 | ¥493.17600 | ¥4,931.76 |
| 50 | ¥441.75500 | ¥22,087.75 |
| 100 | ¥425.60400 | ¥42,560.40 |






