
PSU5330B | |
|---|---|
DigiKey Part Number | 338-2766-ND |
Manufacturer | |
Manufacturer Product Number | PSU5330B |
Description | CAP ALUM 53UF 330V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.813" Dia (46.05mm) |
Part Status Active | Height - Seated (Max) 3.435" (87.25mm) |
Capacitance 53µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 330 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥281.12000 | ¥281.12 |
| 16 | ¥205.44000 | ¥3,287.04 |
| 56 | ¥185.82589 | ¥10,406.25 |
| 104 | ¥178.31144 | ¥18,544.39 |
| 504 | ¥167.05923 | ¥84,197.85 |





