DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
585 In Stock 1,000 Factory | 1 : ¥141.20000 Box | Box | Active | Linear Regulator Replacement | 9V | 72V | 1 | 5V | - | - | - | 500mA | 3W | - | ITE (Commercial) | 86% | -40°C ~ 85°C | Chassis Mount | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | - | - | |||
1,394 In Stock | 1 : ¥167.88000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 1 | 5V | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
318 In Stock | 1 : ¥306.29000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 4A | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
633 In Stock | 1 : ¥321.89000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
197 In Stock | 1 : ¥54.76000 Bulk | Bulk | Active | Enclosed | 12V | 24V | 1 | 5V | - | - | - | 3.1A | 16W | - | ITE (Commercial) | - | -20°C ~ 45°C (With Derating) | Chassis Mount | 2.51" L x 1.88" W x 0.71" H (63.7mm x 47.8mm x 18.1mm) | - | - | |||
1,871 In Stock | 1 : ¥121.50000 Box | Box | Active | Enclosed | 9.2V | 18V | 1 | 5V | - | - | - | 3A | 15W | 1.5 kV | ITE (Commercial) | 68% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CE | - | |||
1,169 In Stock | 1 : ¥127.90000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 1 | 24V | - | - | - | 250mA | 6W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
162 In Stock | 1 : ¥128.64000 Box | Box | Active | Enclosed | 36V | 72V | 1 | 5V | - | - | - | 3A | 15W | 1.5 kV | ITE (Commercial) | 75% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CE | - | |||
155 In Stock | 1 : ¥128.64000 Box | Box | Active | Enclosed | 18V | 36V | 1 | 5V | - | - | - | 3A | 15W | 1.5 kV | ITE (Commercial) | 76% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CE | - | |||
1,430 In Stock | 1 : ¥354.32000 Tray | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 2A | 10W | - | - | 82% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | - | |||
90 In Stock | 1 : ¥40.23000 Bulk | - | Bulk | Active | Open Frame | 2.5V | 12V | 5 | 5V | 8V | 9V | 12V | 1A, 700mA, 600mA, 500mA | - | - | ITE (Commercial) | 80% | - | Chassis Mount | - | - | - | ||
98 In Stock | 1 : ¥69.78000 Bulk | - | Bulk | Active | Enclosed | 8V | 32V | 1 | 5V | - | - | - | 3A | 15W | - | ITE (Commercial) | 85% | -25°C ~ 65°C | Chassis Mount | - | - | - | ||
8 In Stock | 1 : ¥1,115.24000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 24V | - | - | - | 11.3A | 271W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm) | CE | - | |||
30 In Stock | 1 : ¥123.14000 Box | Box | Active | Open Frame | 36V | 72V | 1 | 5V | - | - | - | 5A | 25W | 1.5 kV | ITE (Commercial) | 80% | -20°C ~ 60°C (With Derating) | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE | - | |||
34 In Stock | 1 : ¥223.62000 Tray | Tray | Not For New Designs | Open Frame | 18V | 75V | 1 | 5V | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE, UKCA | 62368-1 | |||
0 In Stock 1,000 Factory Check Lead Time | 1 : ¥78.65000 Bulk | Bulk | Active | Linear Regulator Replacement | 6.5V | 32V | 1 | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | 93% | -40°C ~ 85°C | Chassis Mount | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | |||
0 In Stock | 24 : ¥339.40500 Tray | Tray | Obsolete | Enclosed | 18V | 75V | 1 | 5V | - | - | - | 3A | 15W | - | - | 89% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A |