DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥134.72000 Box | Box | Active | Open Frame | 9V | 18V | 1 | 5V | - | - | - | 5A | 25W | 1.5 kV | ITE (Commercial) | 77% | -20°C ~ 60°C (With Derating) | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE | |||
43 In Stock | 1 : ¥121.74000 Box | Box | Active | Open Frame | 18V | 36V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 80% | -20°C ~ 60°C (With Derating) | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE | |||
20 In Stock | 1 : ¥121.91000 Box | Box | Active | Open Frame | 18V | 36V | 1 | 5V | - | - | - | 5A | 25W | 1.5 kV | ITE (Commercial) | 79% | -20°C ~ 60°C (With Derating) | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE | |||
36 In Stock | 1 : ¥123.14000 Box | Box | Active | Open Frame | 9V | 18V | 1 | 24V | - | - | - | 1.25A | 30W | 1.5 kV | ITE (Commercial) | 78% | -20°C ~ 60°C (With Derating) | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE | |||
30 In Stock | 1 : ¥123.14000 Box | Box | Active | Open Frame | 36V | 72V | 1 | 5V | - | - | - | 5A | 25W | 1.5 kV | ITE (Commercial) | 80% | -20°C ~ 60°C (With Derating) | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE | |||
76 In Stock | 1 : ¥134.72000 Box | Box | Active | Open Frame | 36V | 72V | 1 | 24V | - | - | - | 1.25A | 30W | 1.5 kV | ITE (Commercial) | 83% | -20°C ~ 60°C (With Derating) | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE | |||
13 In Stock | 1 : ¥134.72000 Box | Box | Active | Open Frame | 9V | 18V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 77% | -20°C ~ 60°C (With Derating) | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE | |||
34 In Stock | 1 : ¥123.14000 Box | Box | Active | Open Frame | 18V | 36V | 1 | 24V | - | - | - | 1.25A | 30W | 1.5 kV | ITE (Commercial) | 83% | -20°C ~ 60°C (With Derating) | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE | |||
68 In Stock | 1 : ¥134.72000 Box | Box | Active | Open Frame | 36V | 72V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 82% | -20°C ~ 60°C (With Derating) | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE |