PSD-30B-12 | ||
---|---|---|
DigiKey Part Number | 1866-5417-ND | |
Manufacturer | ||
Manufacturer Product Number | PSD-30B-12 | |
Description | DC/DC CONVERTER 12V 30W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame DC DC Converter 1 Output 12V 2.5A 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.74000 | ¥134.74 |
5 | ¥133.70000 | ¥668.50 |
10 | ¥132.66300 | ¥1,326.63 |