DR6SM3100USBA-USBA | |
---|---|
DigiKey Part Number | 1939-DR6SM3100USBA-USBA-ND |
Manufacturer | |
Manufacturer Product Number | DR6SM3100USBA-USBA |
Description | GTD9X0160-1605, 15.5W, 5.0V@3.1A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 3.1A 24V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 24V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.1A | |
Power (Watts) | 16W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 45°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.51" L x 1.88" W x 0.71" H (63.7mm x 47.8mm x 18.1mm) | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
5 | ¥54.31600 | ¥271.58 |
10 | ¥53.89800 | ¥538.98 |
25 | ¥53.06880 | ¥1,326.72 |
50 | ¥51.41020 | ¥2,570.51 |
175 | ¥49.75183 | ¥8,706.57 |
350 | ¥48.09346 | ¥16,832.71 |
525 | ¥46.43505 | ¥24,378.40 |