Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,649 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 0.510" (12.95mm) | 1.070" (27.18mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
5,034 In Stock | 1 : ¥4.25000 Bulk | - | Bulk | Active | Clip, C-Type | Hinged, Locking | 0.591" ~ 0.748" (15.00mm ~ 19.00mm) | Fir Tree, Cupped | Polyamide (PA66), Nylon 6/6 | Black | - | 0.472" (12.00mm) | - | 0.240" ~ 0.272" (6.10mm ~ 6.90mm) | - | - | - | Heat Stabilized, Impact Resistant, UV Resistant | ||
14,596 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Clip, Wire Saddle | Micro | 0.170" L x 0.120" H (4.32mm x 3.05mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 0.270" (6.86mm) | 0.075" (1.91mm) | 0.230" (5.84mm) | 0.070" (1.78mm) | - | UL94 V-2 | - | - | |||
2,668 In Stock | 1 : ¥2.21000 Bulk | Bulk | Active | Clip, Twist Lock | Side Entry, Standoff | 0.500" ~ 0.600" (12.70mm ~ 15.24mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.313" (33.35mm) | 0.219" (5.56mm) | - | 0.187" (4.75mm) | - | UL94 V-2 | - | Flame Retardant | |||
14,015 In Stock | 1 : ¥2.98000 Bulk | Bulk | Active | Clip, P-Type | Locking, Round | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.181" (30.00mm) | 0.394" (10.00mm) | - | 0.157" (4.00mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
6,856 In Stock | 1 : ¥2.72000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.375" (9.53mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.656" (42.07mm) | 0.187" (4.75mm) | - | - | - | - | |||
5,246 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Clip, Twist Lock | 45° Entry, Standoff | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.070" (27.18mm) | - | 1.200" (30.48mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | Flame Retardant | |||
1,969 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.299" ~ 0.402" (7.59mm ~ 10.21mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.409" (35.79mm) | 0.311" (7.90mm) | - | UL94 V-2 | - | - | |||
1,000 In Stock | 1,000 : ¥1.96898 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.402" ~ 0.500" (10.21mm ~ 12.70mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.230" (31.24mm) | 0.250" (6.35mm) | - | UL94 V-2 | - | - | |||
950 In Stock | 1 : ¥2.64000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.250" (31.75mm) | 0.328" x 0.437" (8.33mm x 11.10mm), Rectangular | - | UL94 V-2 | - | - | |||
895 In Stock | 1 : ¥3.15000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.201" ~ 0.301" (5.11mm ~ 7.65mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 0.941" (23.90mm) | 0.311" (7.90mm) | - | UL94 V-2 | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1.79000 Bulk | Bulk | Active | Clip, C-Type | Round | 0.354" (9.00mm) | Fir Tree, Cupped | Polyamide (PA66), Nylon 6/6 | Natural | 0.996" (25.30mm) | 0.224" (5.70mm) | 1.154" (29.31mm) | 0.256" (6.50mm) | - | UL94 V-0 | - | - | |||
87 In Stock | 1 : ¥3.74000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.402" ~ 0.500" (10.21mm ~ 12.70mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.280" (32.51mm) | 0.311" (7.90mm) | - | UL94 V-2 | - | - |