STL-3-350-8-01 | ||
---|---|---|
DigiKey Part Number | STL-3-350-8-01-ND | |
Manufacturer | ||
Manufacturer Product Number | STL-3-350-8-01 | |
Description | CBL CLIP TWIST LOCK NAT FIR TREE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.299" ~ 0.402" (7.59mm ~ 10.21mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.299" ~ 0.402" (7.59mm ~ 10.21mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.409" (35.79mm) | |
Panel Hole Size | 0.311" (7.90mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.52800 | ¥35.28 |
100 | ¥2.74220 | ¥274.22 |
1,000 | ¥1.95878 | ¥1,958.78 |
5,000 | ¥1.67894 | ¥8,394.70 |
10,000 | ¥1.56702 | ¥15,670.20 |