23EZF037B025 | ||
---|---|---|
DigiKey Part Number | 145-23EZF037B025-ND | |
Manufacturer | ||
Manufacturer Product Number | 23EZF037B025 | |
Description | CBL CLIP TWIST LOCK NAT FIR TREE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.375" (9.53mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.656" (42.07mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.250" (0.79mm ~ 6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.33800 | ¥23.38 |
100 | ¥1.82070 | ¥182.07 |
1,000 | ¥1.30061 | ¥1,300.61 |
5,000 | ¥1.11482 | ¥5,574.10 |
10,000 | ¥1.04050 | ¥10,405.00 |