SKLO-550-01 | ||
---|---|---|
DigiKey Part Number | RPC1865-ND | |
Manufacturer | ||
Manufacturer Product Number | SKLO-550-01 | |
Description | CBL CLIP TWIST LOCK NAT ARROW | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural Arrowhead, Winged 0.500" ~ 0.600" (12.70mm ~ 15.24mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Side Entry, Standoff | |
Opening Size | 0.500" ~ 0.600" (12.70mm ~ 15.24mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.313" (33.35mm) | |
Width | 0.219" (5.56mm) | |
Height | - | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.86200 | ¥18.62 |
25 | ¥1.65600 | ¥41.40 |
50 | ¥1.54540 | ¥77.27 |
100 | ¥1.43480 | ¥143.48 |
250 | ¥1.26960 | ¥317.40 |
500 | ¥1.21434 | ¥607.17 |
1,000 | ¥0.99350 | ¥993.50 |
3,000 | ¥0.91074 | ¥2,732.22 |