SKL45-450 | ||
---|---|---|
DigiKey Part Number | RPC1643-ND | |
Manufacturer | ||
Manufacturer Product Number | SKL45-450 | |
Description | CBL CLIP TWIST LOCK NAT ARROW | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural Arrowhead, Winged 0.400" ~ 0.470" (10.16mm ~ 11.94mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | 45° Entry, Standoff | |
Opening Size | 0.400" ~ 0.470" (10.16mm ~ 11.94mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.120" (28.45mm) | |
Width | - | |
Height | 1.300" (33.02mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.81900 | ¥18.19 |
25 | ¥1.61520 | ¥40.38 |
50 | ¥1.50620 | ¥75.31 |
100 | ¥1.39830 | ¥139.83 |
250 | ¥1.23696 | ¥309.24 |
500 | ¥1.18322 | ¥591.61 |
1,000 | ¥0.96808 | ¥968.08 |
3,000 | ¥0.88739 | ¥2,662.17 |