ESS015W-0350-42 | ||
---|---|---|
DigiKey Part Number | 1800-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | ESS015W-0350-42 | |
Description | LED DRIVER CC AC/DC 28-42V 350MA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 350mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ESS015W-0350-42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 15 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | - | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.94000 | ¥207.94 |
5 | ¥197.00800 | ¥985.04 |
10 | ¥186.05700 | ¥1,860.57 |
25 | ¥177.85040 | ¥4,446.26 |
50 | ¥169.64280 | ¥8,482.14 |
100 | ¥164.17050 | ¥16,417.05 |
250 | ¥150.48980 | ¥37,622.45 |
500 | ¥147.75348 | ¥73,876.74 |