ESS020W-0500-32 | ||
---|---|---|
DigiKey Part Number | 1800-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | ESS020W-0500-32 | |
Description | LED DRIVER CC AC/DC 21-32V 500MA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 500mA 21 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ESS020W-0500-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 21 ~ 32V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 16 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | - | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ESS, ESST Series Datasheet |
CAD Models | ESS020W-0500-32 Models |
PCN Design/Specification | |
HTML Datasheet | ESS, ESST Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.84000 | ¥218.84 |
5 | ¥207.35000 | ¥1,036.75 |
10 | ¥195.83800 | ¥1,958.38 |
25 | ¥187.19440 | ¥4,679.86 |
50 | ¥178.55460 | ¥8,927.73 |
100 | ¥172.79410 | ¥17,279.41 |
250 | ¥158.39496 | ¥39,598.74 |
500 | ¥155.51502 | ¥77,757.51 |
Attribute | Description |
---|---|
Other Names | 2832-ESS020W-0500-32 1800-1020 |
Standard Package | 50 |