300mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS015W-0300-42

DigiKey Part Number
1800-1019-ND
Manufacturer
Manufacturer Product Number
ESS015W-0300-42
Description
LED DRIVER CC AC/DC 28-42V 300MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ESS015W-0300-42 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA
Manufacturer
ERP Power, LLC
Power (Watts)
13 W
Series
Dimming
Analog, ELV, Triac
Packaging
Box
Features
OCP, OTP, SCP
Part Status
Active
Ratings
IP64
DigiKey Programmable
Not Verified
Efficiency
87%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm)
Number of Outputs
1
Approval Agency
cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA
Voltage - Input (Min)
120VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
277VAC
Base Product Number
Voltage - Output
28 ~ 42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.36000¥214.36
5¥195.91600¥979.58
10¥188.44800¥1,884.48
25¥179.00920¥4,475.23
50¥172.17300¥8,608.65
100¥165.59340¥16,559.34
250¥160.44388¥40,110.97
Manufacturers Standard Package