Grounding Braid, Straps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material | Size, Supplied | Thickness | Number of Carriers | Wire Gauge - Ends | Length |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
487 In Stock | 1 : ¥177.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubular | Copper, Tin Plated | 0.157" (4.00mm) - Inner Dia | - | 24 | 36 AWG | Enter Number of Meters in Order Quantity | |||
1,549 In Stock | 1 : ¥307.79000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubular | Copper, Tin Plated | 0.236" (6.00mm) - Inner Dia | - | 24 | 36 AWG | Enter Number of Meters in Order Quantity | |||
496 In Stock | 1 : ¥330.40000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubular | Copper, Tin Plated | 0.295" (7.50mm) - Inner Dia | - | 24 | 36 AWG | Enter Number of Meters in Order Quantity | |||
467 In Stock | 1 : ¥368.74000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubular | Copper, Tin Plated | 0.394" (10.00mm) - Inner Dia | - | 36 | 36 AWG | Enter Number of Meters in Order Quantity | |||
923 In Stock | 1 : ¥404.47000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubular | Copper, Tin Plated | 0.492" (12.50mm) - Inner Dia | - | 36 | 36 AWG | Enter Number of Meters in Order Quantity |