RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
783 In Stock | 1 : ¥1,354.13000 Bulk | - | Bulk | Active | MOSFET (Metal Oxide) | N-Channel | 150MHz | 25dB | 50 V | 2mA | - | 250 mA | 300W | 170 V | - | M177 | M177 | ||
38 In Stock | 1 : ¥1,173.69000 Tube | - | Tube | Active | MOSFET (Metal Oxide) | N-Channel | 175MHz | 14dB | 50 V | 1mA | - | 250 mA | 150W | 170 V | - | M174 | M174 | ||
6 In Stock | 1 : ¥562.18000 Box | - | Box | Active | MOSFET (Metal Oxide) | N-Channel | 150MHz | 11dB | 50 V | 1mA | - | 250 mA | 150W | 170 V | - | M174 | M174 | ||
7 In Stock | 1 : ¥863.46000 Tube | - | Tube | Active | MOSFET (Metal Oxide) | N-Channel | 175MHz | 14dB | 50 V | 50µA | - | 250 mA | 150W | 130 V | - | M174 | M174 | ||
13 In Stock | 1 : ¥1,234.77000 Bulk | - | Bulk | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | 128MHz | 16dB | 150 V | 10A | - | 15 mA | 900W | 500 V | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥1,624.47000 Bulk | - | Bulk | Active | MOSFET (Metal Oxide) | N-Channel | 30MHz | 22dB | 50 V | 50A | - | 250 mA | 400W | 170 V | - | M177 | M177 | ||
0 In Stock Check Lead Time | 60 : ¥634.93000 Tray | - | Tray | Active | MOSFET (Metal Oxide) | N-Channel | 30MHz ~ 150MHz | 8dB ~ 17dB | 50 V | 16A | - | 250 mA | 150W | 125 V | - | 211-11, Style 2 | 211-11, Style 2 | ||
0 In Stock Check Lead Time | 15 : ¥1,036.98867 Bulk | - | Bulk | Active | MOSFET (Metal Oxide) | N-Channel | 5MHz ~ 150MHz | 17dB | 50 V | 16A | - | 250 mA | 150W | 125 V | Chassis Mount | 211-11, Style 2 | 211-11, Style 2 |