VRF2933 | ||
---|---|---|
DigiKey Part Number | VRF2933-ND | |
Manufacturer | ||
Manufacturer Product Number | VRF2933 | |
Description | RF MOSFET 50V M177 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 250 mA 150MHz 25dB 300W M177 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 150MHz | |
Gain | 25dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2mA | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 300W | |
Voltage - Rated | 170 V | |
Package / Case | M177 | |
Supplier Device Package | M177 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,341.02000 | ¥1,341.02 |