ARF475FL | ||
---|---|---|
DigiKey Part Number | ARF475FL-ND | |
Manufacturer | ||
Manufacturer Product Number | ARF475FL | |
Description | RF MOSFET 150V | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 150 V 15 mA 128MHz 16dB 900W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 128MHz | |
Gain | 16dB | |
Voltage - Test | 150 V | |
Current Rating (Amps) | 10A | |
Noise Figure | - | |
Current - Test | 15 mA | |
Power - Output | 900W | |
Voltage - Rated | 500 V | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,234.77000 | ¥1,234.77 |
100 | ¥848.12820 | ¥84,812.82 |