MRF150MP | |
---|---|
DigiKey Part Number | 1465-MRF150MP-ND |
Manufacturer | |
Manufacturer Product Number | MRF150MP |
Description | RF MOSFET N-CHANNEL 50V 211-11 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 5MHz ~ 150MHz 17dB 150W 211-11, Style 2 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 5MHz ~ 150MHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 16A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 150W | |
Voltage - Rated | 125 V | |
Mounting Type | Chassis Mount | |
Package / Case | 211-11, Style 2 | |
Supplier Device Package | 211-11, Style 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥1,036.98867 | ¥15,554.83 |