VRF152 | |
---|---|
DigiKey Part Number | VRF152-ND |
Manufacturer | |
Manufacturer Product Number | VRF152 |
Description | RF MOSFET 50V M174 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 14dB 150W M174 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 14dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 50µA | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 150W | |
Voltage - Rated | 130 V | |
Package / Case | M174 | |
Supplier Device Package | M174 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥863.46000 | ¥863.46 |
100 | ¥593.02270 | ¥59,302.27 |