Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 In Stock | 1 : ¥72.65000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 4096 | 0.088° | - | - | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 50 Ohms | Flatted Shaft | |||
149 In Stock | 1 : ¥84.92000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 12VDC | 400 mA | 48 | 7.5° | - | - | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.492" (12.50mm) | 1.650" (42.00mm) | Wire Leads with Connector | - | 4 Ohms | Round Shaft | ||
151 In Stock | 1 : ¥339.12000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 24VDC | 250 mA | 1698 | 0.212° | - | 99.1 / 700 | Round - 1.378" Dia (35.00mm) | - | 0.197" (5.00mm) | 0.709" (18.00mm) | 1.650" (42.00mm) | Wire Leads | - | 28 Ohms | Double Flatted Shaft | |||
303 In Stock | 1 : ¥40.87000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | - | 2045 | 5.625° | - | 5.5 / 38.8 | Round - 0.945" Dia (24.00mm) | - | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | 25 Ohms | Flatted Shaft | ||
161 In Stock | 1 : ¥44.96000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 513 | 0.702° | - | 2 / 14 | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 42 Ohms | Flatted Shaft | ||
402 In Stock | 1 : ¥306.06000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 250 mA | 48 | 7.5° | ±15% | 1.5 / 10.6 | Round - 1.030" Dia (26.16mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 19.8 Ohms | Round Shaft | |||
207 In Stock | 1 : ¥408.41000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400 | 0.9° | - | 6 / 42.37 | Square - 1.539" L x 1.539" W (39.10mm x 39.10mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Round Shaft | ||
66 In Stock | 1 : ¥44.96000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 12VDC | - | 513 | 11.25° | - | 3.5 / 25 | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 42 Ohms | Flatted Shaft | ||
99 In Stock | 1 : ¥53.40000 Bulk | - | Bulk | Active | - | - | 12VDC | - | - | 18° | - | - | - | - | 0.118" (3.00mm) | 0.394" (10.00mm) | - | Wire Leads with Connector | - | 30 Ohms | - | ||
82 In Stock | 1 : ¥355.10000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 3VDC | - | 20 | 18° | - | - | Round - 0.236" Dia (6.00mm) | - | 0.031" (0.80mm) | - | - | PC Pin | -10°C ~ 50°C | 20 Ohms | Round Shaft | ||
16 In Stock | 1 : ¥660.63000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 300 mA | 200 | 1.8° | - | 0.92 / 7 | Square - 0.551" x 0.551" (14.00mm x 14.00mm) | - | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.453" (11.50mm) | Wire Leads | -10°C ~ 50°C | 21 Ohms | - | |||
25 In Stock | 1 : ¥198.26000 Tray | - | Tray | Active | - | Bipolar | 12VDC | 0.32 A | 48 | 7.5° | - | 2.2 / 15.7 | Round - 0.984" Dia (25.00mm) | - | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 16 Ohms | - | ||
97 In Stock | 1 : ¥305.60000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 400 mA | 20 | 18° | - | 2.1 / 15 | Round - 0.787" Dia (20.00mm) | - | 0.059" (1.50mm) | 0.315" (8.00mm) | 1.100" (28.00mm) | Wire Leads | - | 13 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 1 : ¥465.53000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | - | 20 | 18° | - | - | Round - 0.315" Dia (8.00mm) | - | 0.039" (1.00mm) | - | 0.433" (11.00mm) | PC Pin | -10°C ~ 50°C | 21 Ohms | Round Shaft | ||
0 In Stock Check Lead Time | 1 : ¥784.31000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 3VDC | - | 20 | 18° | - | - | Round - 0.134" Dia (3.40mm) | - | 0.024" (0.60mm) | 0.118" (3.00mm) | - | PC Pin | -10°C ~ 50°C | 25 Ohms | Round Shaft | ||
0 In Stock Check Lead Time | 1 : ¥198.26000 Tray | - | Tray | Active | - | Bipolar | 12VDC | 0.47 A | 48 | 7.5° | - | 3.47 / 24.51 | Round - 0.591" Dia (15.00mm) | - | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 8 Ohms | - | ||
0 In Stock Check Lead Time | 5 : ¥3,541.37800 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | - | - | - | - | - | Round - 0.315" Dia (8.00mm) | 8 | 0.059" (1.50mm) | 0.236" (6.00mm) | - | PC Pin | - | 21 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥3,541.37800 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | - | - | - | - | - | Round - 0.394" Dia (10.00mm) | - | 0.079" (2.00mm) | 0.287" (7.30mm) | - | PC Pin | - | 21.5 Ohms | Flatted Shaft |