SMS6-F20-HHE2 | ||
---|---|---|
DigiKey Part Number | 942-SMS6-F20-HHE2-ND | |
Manufacturer | ||
Manufacturer Product Number | SMS6-F20-HHE2 | |
Description | STEPPER MOTOR PM BIPOLAR 3V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 20.0 Step 3VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 3VDC | |
Steps per Revolution | 20 | |
Step Angle | 18° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | 0.031" (0.80mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 20 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.92000 | ¥351.92 |
10 | ¥339.80200 | ¥3,398.02 |
100 | ¥322.81030 | ¥32,281.03 |