RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 500 : ¥112.05054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | LDMOS | - | 400MHz ~ 2.7GHz | 19dB | 28 V | 1.4µA | - | 180 mA | 43dBm | 65 V | Surface Mount | SOT-1482-1 | SOT-1482-1 | ||
1,521 In Stock | 1 : ¥162.30000 Cut Tape (CT) 500 : ¥112.05054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 400MHz ~ 2.7GHz | 19dB | 28 V | 1.4µA | - | 180 mA | 43dBm | 65 V | Surface Mount | SOT-1483-1 | SOT1483-1 | ||
229 In Stock | 1 : ¥887.51000 Tray | - | Tray | Active | LDMOS | - | 860MHz | 21dB | 50 V | - | - | 500 mA | 140W | 104 V | Chassis Mount | SOT-467C | SOT467C | ||
381 In Stock | 1 : ¥1,181.57000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 470MHz ~ 860MHz | 21dB | 50 V | 1.4µA | - | 650 mA | 350W | 104 V | Chassis Mount | SOT-1121A | CDFM4 | ||
199 In Stock | 1 : ¥1,830.93000 Tray | - | Tray | Not For New Designs | LDMOS | Dual, Common Source | 860MHz | 21dB | 50 V | - | - | 1.3 A | 600W | 110 V | Chassis Mount | SOT-539A | SOT539A | ||
0 In Stock Check Lead Time | 1 : ¥203.84000 Cut Tape (CT) 500 : ¥145.77354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 400MHz ~ 2.7GHz | 19dB | 28 V | 1.4µA | - | 100 mA | 20W | 65 V | Surface Mount | SOT-1482-1 | SOT-1482-1 | ||
0 In Stock Check Lead Time | 1 : ¥1,555.67000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 1.3GHz | 16.5dB | 32 V | 32A | - | 900 mA | 100W | 65 V | Chassis Mount | SOT-540A | LDMOST | ||
0 In Stock | 50 : ¥976.36240 Strip | - | Strip | Not For New Designs | LDMOS | - | 420MHz ~ 500MHz | 21dB | 28 V | 1µA | - | 900 mA | 150W | 65 V | - | 2-Flatpack, Fin Leads | H-36248-2 |