BLF881,112 | ||
---|---|---|
DigiKey Part Number | 568-7554-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF881,112 | |
Description | RF MOSFET LDMOS 50V SOT467C | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 500 mA 860MHz 21dB 140W SOT467C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 860MHz | |
Gain | 21dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 140W | |
Voltage - Rated | 104 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-467C | |
Supplier Device Package | SOT467C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLF881(S) |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
Environmental Information | |
PCN Assembly/Origin | Assembly/Test Site Transfer 14/Nov/2015 |
PCN Packaging | Date Code Extended 18/Jul/2013 |
HTML Datasheet | BLF881(S) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥878.87000 | ¥878.87 |
20 | ¥833.53800 | ¥16,670.76 |
40 | ¥810.85500 | ¥32,434.20 |
80 | ¥754.15213 | ¥60,332.17 |
Attribute | Description |
---|---|
Other Names | BLF881112 568-7554 BLF881,112-ND 568-7554-5 568-7554-5-ND 934063947112 |
Standard Package | 20 |