BLF888A,112 | ||
---|---|---|
DigiKey Part Number | 568-7555-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF888A,112 | |
Description | RF MOSFET LDMOS 50V SOT539A | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 1.3 A 860MHz 21dB 600W SOT539A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 860MHz | |
Gain | 21dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.3 A | |
Power - Output | 600W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,813.20000 | ¥1,813.20 |
20 | ¥1,736.60300 | ¥34,732.06 |
40 | ¥1,698.29525 | ¥67,931.81 |