PTFA041501E-V4-R0 | ||
---|---|---|
DigiKey Part Number | PTFA041501E-V4-R0-ND | |
Manufacturer | ||
Manufacturer Product Number | PTFA041501E-V4-R0 | |
Description | RF MOSFET LDMOS 28V H-36248-2 | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 900 mA 420MHz ~ 500MHz 21dB 150W H-36248-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Technology | LDMOS | |
Frequency | 420MHz ~ 500MHz | |
Gain | 21dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 900 mA | |
Power - Output | 150W | |
Voltage - Rated | 65 V | |
Package / Case | 2-Flatpack, Fin Leads | |
Supplier Device Package | H-36248-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥976.36240 | ¥48,818.12 |