Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,266 In Stock | 1 : ¥48.29000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 110mA, Series 55mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
3,328 In Stock | 1 : ¥50.20000 Tube | Tube | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Single | Dual | No | 2.5VA | Through Hole | PC Pin | 35.51mm L x 30.51mm W | 32.00mm | 4200Vrms | 0.25 lb (113.4 g) | |||
2,419 In Stock 120 Factory | 1 : ¥83.12000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 28.58mm | 4000Vrms | 0.25 lb (113.4 g) | |||
2,058 In Stock | 1 : ¥83.12000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 28.58mm | 4000Vrms | 0.25 lb (113.4 g) | |||
11,604 In Stock | 1 : ¥87.65000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.7 lb (317.51 g) | |||
1,833 In Stock 50 Factory | 1 : ¥88.33000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 420mA, Series 210mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 34.93mm | 4000Vrms | 0.37 lb (167.83 g) | |||
2,913 In Stock | 1 : ¥97.72000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 800mA, Series 400mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 38.00mm | 2500Vrms | - | |||
1,719 In Stock 580 Factory | 1 : ¥110.47000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 34.93mm | 4000Vrms | 0.53 lb (240.4 g) | |||
122 In Stock | 1 : ¥121.42000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 2500Vrms | 0.7 lb (317.51 g) | |||
394 In Stock | 1 : ¥122.47000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 48.50mm L x 41.52mm W | 38.00mm | 2500Vrms | - | |||
16,220 In Stock | 1 : ¥132.52000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 840mA, Series 420mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) | |||
1,530 In Stock | 1 : ¥132.52000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) | |||
5,601 In Stock 2,131 Factory | 1 : ¥143.61000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1.66A, Series 830mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 41.28mm | 4000Vrms | 0.9 lb (408.23 g) | |||
2,809 In Stock 1,271 Factory | 1 : ¥175.05000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 2.5A, Series 1.25A | Dual | Dual | No | 30VA | Through Hole | PC Pin | 66.68mm L x 55.55mm W | 39.67mm | 4000Vrms | 1.2 lbs (544.3 g) | |||
2,471 In Stock | 1 : ¥59.32000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 420mA, Series 210mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 36.37mm W | 35.60mm | 3500Vrms | - | |||
6,721 In Stock | 1 : ¥74.58000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 4200Vrms | 0.44 lb (199.58 g) | |||
1,100 In Stock | 1 : ¥100.39000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 41.30mm L x 36.50mm W | 28.60mm | 4000Vrms | 0.25 lb (113.4 g) | |||
2,380 In Stock | 1 : ¥142.74000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 2A, Series 1A | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.30mm | 4000Vrms | 0.9 lb (408.23 g) | |||
303 In Stock 282 Factory | 1 : ¥248.01000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 3.6A, Series 1.8A | Dual | Dual | No | 43VA | Chassis Mount | Solder, Quick Connect | 79.25mm L x 56.39mm W | 68.07mm | 4000Vrms | 1.8 lbs (816.5 g) | |||
1,985 In Stock 1,249 Factory | 1 : ¥70.64000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 720mA, Series 360mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 34.93mm | 4000Vrms | 0.53 lb (240.4 g) | |||
392 In Stock | 1 : ¥125.94000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 36.50mm | 4200Vrms | 0.8 lb (362.87 g) | |||
46 In Stock | 1 : ¥146.96000 Box | Box | Active | Laminated Core | 115V, 230V | 12V | 830mA | Dual | Single | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) | |||
51 In Stock 89 Factory | 1 : ¥107.08000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | 24V | 400mA | Dual | Single | Yes | 9.6VA | Chassis Mount | Wire Leads | 71.42mm L x 38.10mm W | 41.28mm | 1500Vrms | 0.75 lb (340.19 g) | |||
0 In Stock Check Lead Time | 1 : ¥55.91000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 32.10mm | 2500Vrms | - | |||
0 In Stock Check Lead Time | 1 : ¥93.44000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 34.55mm | 2500Vrms | - |