Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 200mA, Series 100mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.56mm L x 31.00mm W | |
Height - Seated (Max) | 32.10mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 3FS-3XX |
Video File | What are Transformers? How Do They Work? - Another Teaching Moment |
PCN Assembly/Origin | Multiple Devices Location 10/Sep/2020 |
HTML Datasheet | 3FS-3XX |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.34000 | ¥50.34 |
10 | ¥38.28700 | ¥382.87 |
25 | ¥37.27480 | ¥931.87 |
60 | ¥34.25433 | ¥2,055.26 |
120 | ¥32.23892 | ¥3,868.67 |
300 | ¥31.23163 | ¥9,369.49 |
540 | ¥30.22419 | ¥16,321.06 |
1,020 | ¥29.21667 | ¥29,801.00 |
Attribute | Description |
---|---|
Other Names | MT2218 PSS3-24 MT2218-NDR MT5114 3FS324 Q3060110 |
Standard Package | 60 |