F-3117X | ||
---|---|---|
DigiKey Part Number | 237-1964-ND | |
Manufacturer | ||
Manufacturer Product Number | F-3117X | |
Description | PWR XFMR LAMINATED 9.6VA CHAS MT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F-3117X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 400mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 9.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.42mm L x 38.10mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.75 lb (340.19 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.08000 | ¥107.08 |
10 | ¥79.10200 | ¥791.02 |
25 | ¥73.01680 | ¥1,825.42 |
50 | ¥70.58400 | ¥3,529.20 |
100 | ¥68.63710 | ¥6,863.71 |
250 | ¥68.36872 | ¥17,092.18 |