VPP24-420 | ||
---|---|---|
DigiKey Part Number | 237-1057-ND | |
Manufacturer | ||
Manufacturer Product Number | VPP24-420 | |
Description | PWR XFMR LAMINATED 10VA TH | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPP24-420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 840mA, Series 420mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.53 lb (240.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.73000 | ¥87.73 |
10 | ¥67.21000 | ¥672.10 |
25 | ¥56.94120 | ¥1,423.53 |
50 | ¥56.00700 | ¥2,800.35 |
100 | ¥53.20770 | ¥5,320.77 |
250 | ¥52.64724 | ¥13,161.81 |
500 | ¥52.44172 | ¥26,220.86 |