F16-150-C2 | ||
---|---|---|
DigiKey Part Number | 237-F16-150-C2-ND | |
Manufacturer | ||
Manufacturer Product Number | F16-150-C2 | |
Description | PWR XFMR LAMINATED 2.5VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F16-150-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 300mA, Series 150mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.51mm L x 30.51mm W | |
Height - Seated (Max) | 32.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.25 lb (113.4 g) |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Standard Part Warranty Terms |
Environmental Information | RoHS Statement |
Featured Product | Split Pack™ Series Power Transformers |
CAD Models | F16-150-C2 Models |
HTML Datasheet | |
EDA Models | F16-150-C2 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.81000 | ¥39.81 |
10 | ¥30.29000 | ¥302.90 |
30 | ¥29.49200 | ¥884.76 |
50 | ¥27.10140 | ¥1,355.07 |
100 | ¥25.50700 | ¥2,550.70 |
250 | ¥24.71036 | ¥6,177.59 |
500 | ¥23.91306 | ¥11,956.53 |
1,000 | ¥23.11608 | ¥23,116.08 |
Attribute | Description |
---|---|
Other Names | F16-150-C2-B F16-150-C2INACTIVE 237-1492 237-F16-150-C2 237-1492-ND F16-150-C2-ND |
Standard Package | 10 |