14A-2.5R-10 | ||
---|---|---|
DigiKey Part Number | 595-1825-ND | |
Manufacturer | ||
Manufacturer Product Number | 14A-2.5R-10 | |
Description | PWR XFMR LAMINATED 2.5VA TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 14A-2.5R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 36.50mm W | |
Height - Seated (Max) | 28.60mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.39000 | ¥100.39 |
10 | ¥74.14700 | ¥741.47 |
25 | ¥68.44600 | ¥1,711.15 |
50 | ¥66.16560 | ¥3,308.28 |
100 | ¥64.33950 | ¥6,433.95 |
250 | ¥63.42700 | ¥15,856.75 |
500 | ¥62.74252 | ¥31,371.26 |
1,000 | ¥61.60165 | ¥61,601.65 |