CL2-2.5R-12 | ||
---|---|---|
DigiKey Part Number | 595-2002-ND | |
Manufacturer | ||
Manufacturer Product Number | CL2-2.5R-12 | |
Description | PWR XFMR LAMINATED 2.5VA TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CL2-2.5R-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 36.50mm W | |
Height - Seated (Max) | 28.60mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.62000 | ¥108.62 |
10 | ¥80.19900 | ¥801.99 |
25 | ¥74.03200 | ¥1,850.80 |
50 | ¥71.56300 | ¥3,578.15 |
100 | ¥69.58950 | ¥6,958.95 |
250 | ¥68.60228 | ¥17,150.57 |
500 | ¥67.86190 | ¥33,930.95 |
1,000 | ¥66.62801 | ¥66,628.01 |