Laminated Core 4.2VA Power Transformer 115V Primary 12V Secondary 350mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 4.2VA Power Transformer 115V Primary 12V Secondary 350mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-216X

DigiKey Part Number
237-1935-ND
Manufacturer
Manufacturer Product Number
F-216X
Description
PWR XFMR LAMINATED 4.2VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 4.2VA Power Transformer 115V Primary 12V Secondary 350mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-216X Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
4.2VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
60.32mm L x 34.93mm W
Voltage - Primary
115V
Height - Seated (Max)
34.93mm
Voltage - Secondary (Full Load)
12V
Voltage - Isolation
1500Vrms
Current - Output (Max)
350mA
Weight
0.37 lb (167.83 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.44000¥97.44
10¥87.90300¥879.03
25¥84.31520¥2,107.88
50¥81.68300¥4,084.15
100¥79.12210¥7,912.21
250¥75.84444¥18,961.11
500¥73.44512¥36,722.56
1,000¥71.11395¥71,113.95
Manufacturers Standard Package