Laminated Core 8.4VA Power Transformer 115V Primary 12V Secondary 700mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 8.4VA Power Transformer 115V Primary 12V Secondary 700mA Chassis Mount
F-114X
F-114X
What are Transformers? How Do They Work? - Another Teaching Moment

F-114X

DigiKey Part Number
237-1901-ND
Manufacturer
Manufacturer Product Number
F-114X
Description
PWR XFMR LAMINATED 8.4VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 8.4VA Power Transformer 115V Primary 12V Secondary 700mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-114X Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
8.4VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
71.42mm L x 41.28mm W
Voltage - Primary
115V
Height - Seated (Max)
41.28mm
Voltage - Secondary (Full Load)
12V
Voltage - Isolation
1500Vrms
Current - Output (Max)
700mA
Weight
0.8 lb (362.87 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 67
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.81000¥116.81
10¥105.30800¥1,053.08
25¥100.99360¥2,524.84
50¥97.83120¥4,891.56
100¥94.75740¥9,475.74
250¥90.82240¥22,705.60
500¥87.94376¥43,971.88
1,000¥85.14718¥85,147.18
Manufacturers Standard Package