186B24 | ||
---|---|---|
DigiKey Part Number | HM2129-ND | |
Manufacturer | ||
Manufacturer Product Number | 186B24 | |
Description | PWR XFMR LAMINATED 6VA CHAS MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.20mm L x 41.28mm W | |
Height - Seated (Max) | 34.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.45 lb (204.12 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.18000 | ¥143.18 |
10 | ¥109.10400 | ¥1,091.04 |
25 | ¥100.58280 | ¥2,514.57 |
50 | ¥97.17220 | ¥4,858.61 |
100 | ¥95.46770 | ¥9,546.77 |
250 | ¥92.05828 | ¥23,014.57 |
500 | ¥88.64866 | ¥44,324.33 |