43-77-9G | |
---|---|
DigiKey Part Number | 43-77-9G-ND |
Manufacturer | |
Manufacturer Product Number | 43-77-9G |
Description | THERM PAD 18.42MMX13.21MM AMBER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Amber 18.42mm x 13.21mm Rectangular |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.42mm x 13.21mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Polyamide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Amber | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite (Unopened) | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 105°F (40°C) or Below |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.38000 | ¥7.38 |
10 | ¥7.00700 | ¥70.07 |
25 | ¥6.65440 | ¥166.36 |
50 | ¥6.47900 | ¥323.95 |
100 | ¥6.39210 | ¥639.21 |
250 | ¥5.95384 | ¥1,488.46 |
500 | ¥5.60376 | ¥2,801.88 |
1,000 | ¥5.07838 | ¥5,078.38 |
5,000 | ¥4.90329 | ¥24,516.45 |