Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.84mm x 18.80mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.58000 | ¥2.58 |
10 | ¥2.30100 | ¥23.01 |
50 | ¥2.06320 | ¥103.16 |
100 | ¥1.82520 | ¥182.52 |
500 | ¥1.58710 | ¥793.55 |
1,000 | ¥1.19032 | ¥1,190.32 |
5,000 | ¥1.03161 | ¥5,158.05 |