Thermal Pad Gray 19.05mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK4-0.006-00-58

DigiKey Part Number
BER220-ND
Manufacturer
Manufacturer Product Number
SPK4-0.006-00-58
Description
THERM PAD 19.05MMX12.7MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 19.05mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0060" (0.152mm)
Manufacturer
Bergquist
Material
Silicone Rubber
Series
Backing, Carrier
Polyimide
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Resistivity
0.48°C/W
Usage
TO-220
Thermal Conductivity
0.9W/m-K
Type
Pad, Sheet
Shelf Life
12 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Outline
19.05mm x 12.70mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,428
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.45000¥1.45
10¥1.31000¥13.10
25¥1.24880¥31.22
50¥1.20260¥60.13
100¥1.15920¥115.92
300¥1.09397¥328.19
500¥1.06474¥532.37
1,000¥1.02630¥1,026.30
5,000¥0.94220¥4,711.00
Manufacturers Standard Package