Thermal Pad Gray 25.40mm x 19.05mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP400-0.007-00-104

DigiKey Part Number
BER204-ND
Manufacturer
Manufacturer Product Number
SP400-0.007-00-104
Description
THERM PAD 25.4MMX19.05MM GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 25.40mm x 19.05mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0070" (0.178mm)
Manufacturer
Bergquist
Material
Silicone Rubber
Series
Backing, Carrier
Fiberglass
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Resistivity
1.13°C/W
Usage
TO-218, TO-220, TO-247
Thermal Conductivity
0.9W/m-K
Type
Pad, Sheet
Shelf Life
12 Months
Shape
Rectangular
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Outline
25.40mm x 19.05mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,321
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.35000¥2.35
10¥2.04800¥20.48
25¥1.95080¥48.77
50¥1.88120¥94.06
100¥1.81450¥181.45
300¥1.71147¥513.44
500¥1.66566¥832.83
1,000¥1.60552¥1,605.52
5,000¥1.47393¥7,369.65
Manufacturers Standard Package