VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥248.74000 Strip | Strip | Active | 2.328 ~ 2.536GHz | 2.432GHz | 5V | 0.5 V ~ 4.5 V | -15 | 35mA | 1.5 | 7 ±2 | -105 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.232" (5.89mm) | |||
0 In Stock Check Lead Time | 1 : ¥248.74000 Strip | Strip | Active | 2.4 ~ 2.5GHz | 2.45GHz | 3V | 0 V ~ 3 V | -20 | 19mA (Typ) | 5 | 3 ±3 | -96 | -40°C ~ 85°C | 16-QFN, Variant | 0.300" L x 0.300" W (7.62mm x 7.62mm) | 0.087" (2.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥106.03000 Strip | Strip | Active | 1.9 ~ 2.5GHz | 2.2GHz | 5V | 0 V ~ 25 V | -15 | 30mA | 5 | 3 | - | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | - |