RQRA-2328-2536-CR | ||
---|---|---|
DigiKey Part Number | 2151-RQRA-2328-2536-CR-ND | |
Manufacturer | ||
Manufacturer Product Number | RQRA-2328-2536-CR | |
Description | VCO 2328MHZ-2536MHZ SMD .5X.5" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.432GHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 7 ±2 dBm -15 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 2.328 ~ 2.536GHz | |
Frequency - Center | 2.432GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 35mA | |
Pushing (MHz/V) | 1.5 | |
Power (dBm) | 7 ±2 | |
Phase Noise Typ (dBc/Hz) | -105 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.232" (5.89mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.33000 | ¥246.33 |
10 | ¥229.91200 | ¥2,299.12 |
50 | ¥225.80640 | ¥11,290.32 |
100 | ¥218.41630 | ¥21,841.63 |