RQRA-1900-2500 | ||
---|---|---|
DigiKey Part Number | 2151-RQRA-1900-2500-ND | |
Manufacturer | ||
Manufacturer Product Number | RQRA-1900-2500 | |
Description | VCO 1900MHZ/2500MHZ12.7X12.7MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.2GHz Center Frequency 0 V ~ 25 V Voltage Controlled Oscillator 3 dBm -15 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1.9 ~ 2.5GHz | |
Frequency - Center | 2.2GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0 V ~ 25 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 30mA | |
Pushing (MHz/V) | 5 | |
Power (dBm) | 3 | |
Phase Noise Typ (dBc/Hz) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.04000 | ¥105.04 |
10 | ¥98.22500 | ¥982.25 |
50 | ¥94.83940 | ¥4,741.97 |
100 | ¥91.45180 | ¥9,145.18 |
500 | ¥90.09668 | ¥45,048.34 |