VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥246.32000 Strip | Strip | Active | 433 ~ 484MHz | 458.5MHz | 5V | 0.5 V ~ 9.5 V | -30 | 30mA | 0.2 | -5.5 -3, +2.5 | - | -30°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.157" (4.00mm) | |||
5 In Stock | 1 : ¥246.32000 Strip | Strip | Active | 860 ~ 960MHz | 910MHz | 5V | 0.5 V ~ 5 V | -12 | 30mA | 0.6 | 3 ±3 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) | |||
5 In Stock | 1 : ¥246.32000 Strip | Strip | Active | 1.4 ~ 1.624GHz | 1.512GHz | 5V | 0.3 V ~ 5.5 V | -15 | 35mA | 0.5 | 0 ±3 | -103 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 4.1 ~ 4.3GHz | 4.2GHz | 5V | 0.5 V ~ 4.5 V | -15 | 15mA (Typ) | 6 | 2.5 ±2.5 | -84 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 1.56 ~ 1.615GHz | 1.5875GHz | 5V | 0.3 V ~ 4.7 V | -15 | 25mA (Typ) | 1 | 3 ±3 | -112 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.232" (5.89mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 2.328 ~ 2.536GHz | 2.432GHz | 5V | 0.5 V ~ 4.5 V | -15 | 35mA | 1.5 | 7 ±2 | -105 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.232" (5.89mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 876 ~ 915MHz | 895.5MHz | 5V | 0 V ~ 5 V | -20 | 20mA (Typ) | 16 | 3 ±3 | -115 | -35°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 2.06 ~ 2.13GHz | 2.095GHz | 5V | 0.3 V ~ 4.7 V | -25 | 40mA | 0.5 | 0 ±3 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.232" (5.89mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 1.75 ~ 2.15GHz | 1.95GHz | 5V | 0.3 V ~ 4.7 V | -10 | 25mA | 1.5 | 0 ±3.5 | -95 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 805 ~ 900MHz | 852.5MHz | 5V | 0.5 V ~ 5 V | -15 | 20mA (Typ) | 2 | 2 ±3 | -105 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 400MHz ~ 800MHz | 600MHz | 5V | 0 V ~ 12 V | -5 | 17mA (Typ) | 5 | 5 ±5 | -102 | -10°C ~ 70°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 60 ~ 110MHz | 85MHz | 5V | 0.5 V ~ 10 V | -10 | 25mA | 0.5 | 8.5 ±3.5 | -114 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 800 ~ 1600MHz | 1200MHz | 11.5V | 0.5 V ~ 19 V | -10 | 30mA | 2 | 7.5 ±4.5 | -95 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 600 ~ 660MHz | 630MHz | 5V | 0.5 V ~ 4.5 V | -13 | 20mA | 2 | -1 -1, +5 | -112 | -35°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.176" (4.47mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | - | 2.4GHz | 5V | 0.3 V ~ 4.7 V | -15 | 35mA | 0.5 | 2.5 ±2.5 | -120 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.232" (5.89mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 1 ~ 1.5GHz | 1.25GHz | 3V | 0.5 V ~ 4.5 V | -10 | 10mA (Typ) | 10 | 3.5 ±3.5 | -95 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 4.13 ~ 4.73GHz | 4.43GHz | 5V | 0.2 V ~ 7 V | -15 | 28mA (Typ) | 5 | 0 ±3 | -88 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.241" (6.11mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 1 ~ 2GHz | 1.5GHz | 10V | 1 V ~ 20 V | -10 | 25mA | 2.5 | 9 ±3 | -95 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 2.62 ~ 2.71GHz | 2.665GHz | 5V | 0.5 V ~ 4.5 V | -15 | 40mA | 1.5 | 7 ±2 | -108 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.232" (5.89mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 2.4 ~ 2.569GHz | 2.4845GHz | 5V | 0.5 V ~ 4.5 V | -15 | 35mA | 1.5 | 3 ±3 | -99 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.232" (5.89mm) | |||
0 In Stock Check Lead Time | 1 : ¥246.32000 Strip | Strip | Active | 1.48 ~ 1.6GHz | 1.54GHz | 5V | 0.5 V ~ 4.5 V | -12 | 30mA | 5 | 6.5 ±1.5 | -99 | -30°C ~ 75°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) | |||
4 In Stock | 1 : ¥246.32000 Strip | Strip | Active | 140 ~ 250MHz | 195MHz | 5V | 0.5 V ~ 18 V | -14 | 15mA (Typ) | 1.5 | 3 ±3 | -106 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) |